
181-92022 | |
|---|---|
DigiKey Part Number | 1436-181-92022-ND |
Manufacturer | |
Manufacturer Product Number | 181-92022 |
Description | TC2 GRAY PVC DUCT COVER 7 FT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray 84.000" (2133.60mm, 7.00') |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Pro-Duct® 2" Wide PVC Wiring Duct Base | |
Height | 0.308" (7.82mm) | |
Width | 2.000" (50.80mm) | |
Length | 84.000" (2133.60mm, 7.00') | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 1,76429 € | 247,00 € |
| Unit Price without VAT: | 1,76429 € |
|---|---|
| Unit Price with VAT: | 2,09951 € |

