New at DigiKey
Cover - Wire Duct, Snap In White 19.000" (482.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181-92011

DigiKey Part Number
1436-181-92011-19-ND
Manufacturer
Manufacturer Product Number
181-92011
Description
WIRING DUCT COVER FOR 2" DUCT, 1
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In White 19.000" (482.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Pro-Duct® 2" Wide PVC Wiring Duct Base
Manufacturer
HellermannTyton
Height
0.308" (7.82mm)
Series
Width
2.000" (50.80mm)
Packaging
Bulk
Length
19.000" (482.60mm)
Part Status
Active
Color
White
Accessory Type
Cover - Wire Duct, Snap In
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,35000 €4,35 €
103,69400 €36,94 €
253,46280 €86,57 €
503,29740 €164,87 €
1003,13990 €313,99 €
2502,94336 €735,84 €
5002,80290 €1.401,45 €
1.0002,66920 €2.669,20 €
2.5002,50228 €6.255,70 €
Manufacturers Standard Package
Unit Price without VAT:4,35000 €
Unit Price with VAT:5,17650 €