
184-34005 | |
|---|---|
DigiKey Part Number | 1436-184-34005-18-ND |
Manufacturer | |
Manufacturer Product Number | 184-34005 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.000" (101.60mm) | |
Length | 1.50' (457.20mm) | |
Width | 3.000" (76.20mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,58000 € | 19,58 € |
| 10 | 16,63600 € | 166,36 € |
| 25 | 15,59480 € | 389,87 € |
| 50 | 14,85060 € | 742,53 € |
| 100 | 14,14210 € | 1.414,21 € |
| 250 | 13,25756 € | 3.314,39 € |
| 500 | 12,62556 € | 6.312,78 € |
| Unit Price without VAT: | 19,58000 € |
|---|---|
| Unit Price with VAT: | 23,30020 € |

