
181-92011 | |
|---|---|
DigiKey Part Number | 1436-181-92011-15-ND |
Manufacturer | |
Manufacturer Product Number | 181-92011 |
Description | WIRING DUCT COVER FOR 2" DUCT, 1 |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 15.000" (381.00mm) |
Datasheet | Datasheet |
Category | For Use With/Related Products Pro-Duct® 2" Wide PVC Wiring Duct Base |
Manufacturer HellermannTyton | Height 0.308" (7.82mm) |
Series | Width 2.000" (50.80mm) |
Packaging Bulk | Length 15.000" (381.00mm) |
Part Status Active | Color White |
Accessory Type Cover - Wire Duct, Snap In | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 € | 3,59 € |
| 10 | 3,05200 € | 30,52 € |
| 25 | 2,86080 € | 71,52 € |
| 50 | 2,72420 € | 136,21 € |
| 100 | 2,59400 € | 259,40 € |
| 250 | 2,43160 € | 607,90 € |
| 500 | 2,31554 € | 1.157,77 € |
| 1.000 | 2,20509 € | 2.205,09 € |
| 2.500 | 2,06718 € | 5.167,95 € |
| Unit Price without VAT: | 3,59000 € |
|---|---|
| Unit Price with VAT: | 4,27210 € |




