Cover - Wire Duct, Snap In Blue 72.000" (182.80mm, 6.00')
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181-92003

DigiKey Part Number
181-92003-ND
Manufacturer
Manufacturer Product Number
181-92003
Description
TC2 INTR BLU DUCT COVER BULK 6FT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In Blue 72.000" (182.80mm, 6.00')
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Pro-Duct® 2" Wide PVC Wiring Duct Base
Manufacturer
HellermannTyton
Height
0.308" (7.82mm)
Series
Width
2.000" (50.80mm)
Packaging
Bulk
Length
72.000" (182.80mm, 6.00')
Part Status
Active
Color
Blue
Accessory Type
Cover - Wire Duct, Snap In
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,17000 €16,17 €
2013,08250 €261,65 €
4012,45825 €498,33 €
6012,10700 €726,42 €
10011,67860 €1.167,86 €
26011,67362 €3.035,14 €
Manufacturers Standard Package
Unit Price without VAT:16,17000 €
Unit Price with VAT:19,24230 €