
181-91526 | |
|---|---|
DigiKey Part Number | 1436-181-91526-ND |
Manufacturer | |
Manufacturer Product Number | 181-91526 |
Description | TC1.5 GRAY PVC DUCT COVER 7 FT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray 84.000" (2133.60mm, 7.00') |
Datasheet | Datasheet |
Category | For Use With/Related Products Pro-Duct® 2-1/2" Wide PVC Wiring Duct Base |
Manufacturer HellermannTyton | Height 0.308" (7.82mm) |
Series | Width 1.500" (38.10mm) |
Packaging Bulk | Length 84.000" (2133.60mm, 7.00') |
Part Status Active | Color Gray |
Accessory Type Cover - Wire Duct, Snap In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 1,48571 € | 208,00 € |
| Unit Price without VAT: | 1,48571 € |
|---|---|
| Unit Price with VAT: | 1,76799 € |

