
181-91516 | |
|---|---|
DigiKey Part Number | 181-91516-ND |
Manufacturer | |
Manufacturer Product Number | 181-91516 |
Description | WIRING DUCT COVER 1.5"X6' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Black 72.000" (182.80mm, 6.00') |
Datasheet | Datasheet |
Category | For Use With/Related Products Pro-Duct® 1-1/2" Wide PVC Wiring Duct Base |
Manufacturer HellermannTyton | Height 0.308" (7.82mm) |
Series | Width 1.500" (38.10mm) |
Packaging Bulk | Length 72.000" (182.80mm, 6.00') |
Part Status Active | Color Black |
Accessory Type Cover - Wire Duct, Snap In | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 8,49425 € | 339,77 € |
| Unit Price without VAT: | 8,49425 € |
|---|---|
| Unit Price with VAT: | 10,10816 € |










