
181-91509 | |
|---|---|
DigiKey Part Number | 181-91509-ND |
Manufacturer | |
Manufacturer Product Number | 181-91509 |
Description | WIRING DUCT COVER 1.5" 6FT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 72.000" (182.80mm, 6.00') |
Datasheet | Datasheet |
Category | For Use With/Related Products Pro-Duct® 1-1/2" Wide PVC Wiring Duct Base |
Manufacturer HellermannTyton | Height 0.308" (7.82mm) |
Series | Width 1.500" (38.10mm) |
Packaging Bulk | Length 72.000" (182.80mm, 6.00') |
Part Status Active | Color White |
Accessory Type Cover - Wire Duct, Snap In | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 181-91507 | HellermannTyton | 30 | 1436-181-91507-72-ND | 11,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 9,91800 € | 49,59 € |
| Unit Price without VAT: | 9,91800 € |
|---|---|
| Unit Price with VAT: | 11,80242 € |













