
181-91505 | |
|---|---|
DigiKey Part Number | 1436-2552-ND |
Manufacturer | |
Manufacturer Product Number | 181-91505 |
Description | WIRING DUCT COVER FOR 1 1/2" DUC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In with Protective Film Blue 72.000" (182.80mm, 6.00') |
Datasheet | Datasheet |
Category | For Use With/Related Products Pro-Duct® 1-1/2" Wide PVC Wiring Duct Base |
Manufacturer HellermannTyton | Height 0.308" (7.82mm) |
Series | Width 1.500" (38.10mm) |
Packaging Bulk | Length 72.000" (182.80mm, 6.00') |
Part Status Active | Color Blue |
Accessory Type Cover - Wire Duct, Snap In with Protective Film | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1.5IB6 | Panduit Corp | 27 | 298-18156-ND | 12,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,47000 € | 8,47 € |
| 10 | 7,19900 € | 71,99 € |
| 25 | 6,74800 € | 168,70 € |
| 50 | 6,42600 € | 321,30 € |
| 120 | 6,04092 € | 724,91 € |
| 360 | 5,75722 € | 2.072,60 € |
| Unit Price without VAT: | 8,47000 € |
|---|---|
| Unit Price with VAT: | 10,07930 € |

