Cover - Wire Duct, Snap In White 84.000" (2133.60mm, 7.00')
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181-91009

DigiKey Part Number
1436-181-91009-ND
Manufacturer
Manufacturer Product Number
181-91009
Description
TC1 WHITE PVC DUCT COVER 7 FT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In White 84.000" (2133.60mm, 7.00')
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Pro-Duct® 1" Wide PVC Wiring Duct Base
Manufacturer
HellermannTyton
Height
0.290" (7.36mm)
Series
Width
1.000" (25.40mm)
Packaging
Bulk
Length
84.000" (2133.60mm, 7.00')
Part Status
Active
Color
White
Accessory Type
Cover - Wire Duct, Snap In
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.8001,15497 €3.233,92 €
Unit Price without VAT:1,15497 €
Unit Price with VAT:1,37441 €