
181-90050 | |
|---|---|
DigiKey Part Number | 181-90050-ND |
Manufacturer | |
Manufacturer Product Number | 181-90050 |
Description | WIRING DUCT COVER 6' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Black 72.000" (182.80mm, 6.00') |
Datasheet | Datasheet |
Category | For Use With/Related Products Pro-Duct® 1/2" Wide PVC Wiring Duct Base |
Manufacturer HellermannTyton | Height 0.219" (5.56mm) |
Series | Width 0.760" (19.30mm) |
Packaging Bulk | Length 72.000" (182.80mm, 6.00') |
Part Status Active | Color Black |
Accessory Type Cover - Wire Duct, Snap In | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 5,77775 € | 231,11 € |
| Unit Price without VAT: | 5,77775 € |
|---|---|
| Unit Price with VAT: | 6,87552 € |


