New at DigiKey
Wire Duct White Slotted (Raceway), Base Screw 1.33' (406.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181-44031

DigiKey Part Number
1436-181-44031-16-ND
Manufacturer
Manufacturer Product Number
181-44031
Description
SLOTTED WALL WIRING DUCT, 4" X 4
Customer Reference
Detailed Description
Wire Duct White Slotted (Raceway), Base Screw 1.33' (406.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
1.33' (406.40mm)
Manufacturer
HellermannTyton
Width
4.000" (101.60mm)
Series
Mounting Type
Screw
Packaging
Bulk
Features
Pre-Punched Mounting Holes, Self Extinguishing
Part Status
Active
Material
Poly-Vinyl Chloride (PVC)
Wire Duct Type
Slotted (Raceway), Base
Color
White
Height
4.008" (101.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,01000 €17,01 €
1014,45600 €144,56 €
2513,55040 €338,76 €
5012,90380 €645,19 €
10012,28810 €1.228,81 €
25011,51944 €2.879,86 €
50010,97036 €5.485,18 €
Manufacturers Standard Package
Unit Price without VAT:17,01000 €
Unit Price with VAT:20,24190 €