
181-44027 | |
|---|---|
DigiKey Part Number | 1436-181-44027-12-ND |
Manufacturer | |
Manufacturer Product Number | 181-44027 |
Description | SLOTTED WALL WIRING DUCT, 4" X 4 |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | Length 1.00' (304.80mm) |
Manufacturer HellermannTyton | Width 4.000" (101.60mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 4.008" (101.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,71000 € | 13,71 € |
| 10 | 11,64600 € | 116,46 € |
| 25 | 10,91680 € | 272,92 € |
| 50 | 10,39560 € | 519,78 € |
| 100 | 9,89950 € | 989,95 € |
| 250 | 9,28024 € | 2.320,06 € |
| 500 | 8,83778 € | 4.418,89 € |
| 1.000 | 8,41654 € | 8.416,54 € |
| Unit Price without VAT: | 13,71000 € |
|---|---|
| Unit Price with VAT: | 16,31490 € |

