
181-44027 | |
|---|---|
DigiKey Part Number | 1436-181-44027-23-ND |
Manufacturer | |
Manufacturer Product Number | 181-44027 |
Description | SLOTTED WALL WIRING DUCT, 4" X 4 |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.92' (584.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.008" (101.80mm) | |
Length | 1.92' (584.20mm) | |
Width | 4.000" (101.60mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,56000 € | 23,56 € |
| 10 | 20,02600 € | 200,26 € |
| 25 | 18,77240 € | 469,31 € |
| 50 | 17,87680 € | 893,84 € |
| 100 | 17,02420 € | 1.702,42 € |
| 250 | 15,95948 € | 3.989,87 € |
| 500 | 15,19888 € | 7.599,44 € |
| Unit Price without VAT: | 23,56000 € |
|---|---|
| Unit Price with VAT: | 28,03640 € |

