
181-44020 | |
|---|---|
DigiKey Part Number | 181-44020-ND |
Manufacturer | |
Manufacturer Product Number | 181-44020 |
Description | WIRE DUCT SLOTTED SCREW 6' BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 4.000" (101.60mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Black |
Height 4.008" (101.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,32000 € | 64,32 € |
| 10 | 54,67300 € | 546,73 € |
| 25 | 52,87400 € | 1.321,85 € |
| Unit Price without VAT: | 64,32000 € |
|---|---|
| Unit Price with VAT: | 76,54080 € |




