
181-43001 | |
|---|---|
DigiKey Part Number | 181-43001-ND |
Manufacturer | |
Manufacturer Product Number | 181-43001 |
Description | WIRE DUCT SOLID BASE SCREW 6' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 4.000" (101.60mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Solid (Raceway), Base | Color Gray |
Height 3.009" (76.43mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS4X3LG6 | Panduit Corp | 0 | 298-21361-ND | 66,58200 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 44,48750 € | 889,75 € |
| Unit Price without VAT: | 44,48750 € |
|---|---|
| Unit Price with VAT: | 52,94013 € |





