
181-34015 | |
|---|---|
DigiKey Part Number | 1436-181-34015-ND |
Manufacturer | |
Manufacturer Product Number | 181-34015 |
Description | SL3X4G GRAY PVC CUT 7FT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 7.00' (2.13m) |
Datasheet | Datasheet |
Category | Height 3.070" (77.98mm) |
Manufacturer HellermannTyton | Length 7.00' (2.13m) |
Series | Width 3.000" (76.20mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 11,13186 € | 779,23 € |
| Unit Price without VAT: | 11,13186 € |
|---|---|
| Unit Price with VAT: | 13,24691 € |

