
181-24015 | |
|---|---|
DigiKey Part Number | 1436-181-24015-ND |
Manufacturer | |
Manufacturer Product Number | 181-24015 |
Description | SL2X4G GRAY PVC CUT 7FT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 7.00' (2.13m) |
Datasheet | Datasheet |
Category | Height 2.070" (52.58mm) |
Manufacturer HellermannTyton | Length 7.00' (2.13m) |
Series | Width 2.000" (50.80mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 9,10857 € | 1.275,20 € |
| Unit Price without VAT: | 9,10857 € |
|---|---|
| Unit Price with VAT: | 10,83920 € |

