
181-23007 | |
|---|---|
DigiKey Part Number | 1436-181-23007-15-ND |
Manufacturer | |
Manufacturer Product Number | 181-23007 |
Description | SLOTTED WALL WIRING DUCT, 2" X 3 |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.25' (381.00mm) |
Datasheet | Datasheet |
Category | Length 1.25' (381.00mm) |
Manufacturer HellermannTyton | Width 2.000" (50.80mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 3.009" (76.43mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,48000 € | 11,48 € |
| 10 | 9,75800 € | 97,58 € |
| 25 | 9,14680 € | 228,67 € |
| 50 | 8,71000 € | 435,50 € |
| 100 | 8,29440 € | 829,44 € |
| 250 | 7,77540 € | 1.943,85 € |
| 500 | 7,40466 € | 3.702,33 € |
| 1.000 | 7,05169 € | 7.051,69 € |
| Unit Price without VAT: | 11,48000 € |
|---|---|
| Unit Price with VAT: | 13,66120 € |


