181-23000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 10
Unit Price: 48,84000 €
Datasheet
Wire Duct Gray Solid (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181-23000

DigiKey Part Number
181-23000-ND
Manufacturer
Manufacturer Product Number
181-23000
Description
WIRE DUCT SOLID BASE SCREW 6'
Customer Reference
Detailed Description
Wire Duct Gray Solid (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
6.00' (1.83m)
Manufacturer
HellermannTyton
Width
2.000" (50.80mm)
Series
Mounting Type
Screw
Packaging
Bulk
Features
Pre-Punched Mounting Holes, Self Extinguishing
Part Status
Obsolete
Material
Poly-Vinyl Chloride (PVC)
Wire Duct Type
Solid (Raceway), Base
Color
Gray
Height
3.009" (76.43mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FS2X3LG6Panduit Corp10298-21348-ND48,84000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes