
181-22050 | |
|---|---|
DigiKey Part Number | 1436-181-22050-ND |
Manufacturer | |
Manufacturer Product Number | 181-22050 |
Description | SLOTTED WALL WIRING DUCT, 2" X 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.071" (52.60mm) | |
Length | 6.00' (1.83m) | |
Width | 2.030" (51.56mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 6,12564 € | 857,59 € |
| Unit Price without VAT: | 6,12564 € |
|---|---|
| Unit Price with VAT: | 7,28951 € |

