New at DigiKey
Wire Duct Gray Slotted (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181-15320

DigiKey Part Number
1436-181-15320-ND
Manufacturer
Manufacturer Product Number
181-15320
Description
SLOTTED WALL WIRING DUCT, 1.5" X
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Duct Gray Slotted (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
3.067" (77.90mm)
Manufacturer
HellermannTyton
Length
6.00' (1.83m)
Series
Width
1.520" (38.61mm)
Packaging
Bulk
Mounting Type
Screw
Part Status
Active
Material
Poly-Vinyl Chloride (PVC)
Wire Duct Type
Slotted (Raceway), Base
Color
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1406,90236 €966,33 €
Manufacturers Standard Package
Unit Price without VAT:6,90236 €
Unit Price with VAT:8,21381 €