
181-15301 | |
|---|---|
DigiKey Part Number | 181-15301-ND |
Manufacturer | |
Manufacturer Product Number | 181-15301 |
Description | WIRE DUCT SLOTTED SCREW 6' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 1.500" (38.10mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Black |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 3.009" (76.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 41,17100 € | 823,42 € |
| Unit Price without VAT: | 41,17100 € |
|---|---|
| Unit Price with VAT: | 48,99349 € |

