
181-22024 | |
|---|---|
DigiKey Part Number | 1436-181-22024-23-ND |
Manufacturer | |
Manufacturer Product Number | 181-22024 |
Description | SLOTTED WALL WIRING DUCT, 2" X 2 |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.92' (584.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.008" (51.00mm) | |
Length | 1.92' (584.20mm) | |
Width | 2.000" (50.80mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,96000 € | 12,96 € |
| 10 | 11,01300 € | 110,13 € |
| 25 | 10,32360 € | 258,09 € |
| 50 | 9,83080 € | 491,54 € |
| 100 | 9,36170 € | 936,17 € |
| 250 | 8,77600 € | 2.194,00 € |
| 500 | 8,35752 € | 4.178,76 € |
| 1.000 | 7,95918 € | 7.959,18 € |
| Unit Price without VAT: | 12,96000 € |
|---|---|
| Unit Price with VAT: | 15,42240 € |


