
181-15209 | |
|---|---|
DigiKey Part Number | 1436-181-15209-23-ND |
Manufacturer | |
Manufacturer Product Number | 181-15209 |
Description | SLOTTED WALL WIRING DUCT, 1.5" X |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.92' (584.20mm) |
Datasheet | Datasheet |
Category | Length 1.92' (584.20mm) |
Manufacturer HellermannTyton | Width 1.500" (38.10mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
Height 2.008" (51.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,51000 € | 13,51 € |
| 10 | 11,48000 € | 114,80 € |
| 25 | 10,76080 € | 269,02 € |
| 50 | 10,24720 € | 512,36 € |
| 100 | 9,75820 € | 975,82 € |
| 250 | 9,14772 € | 2.286,93 € |
| 500 | 8,71158 € | 4.355,79 € |
| 1.000 | 8,29633 € | 8.296,33 € |
| Unit Price without VAT: | 13,51000 € |
|---|---|
| Unit Price with VAT: | 16,07690 € |


