
181-12008 | |
|---|---|
DigiKey Part Number | 1436-181-12008-23-ND |
Manufacturer | |
Manufacturer Product Number | 181-12008 |
Description | SLOTTED WALL WIRING DUCT, 1" X 2 |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.92' (584.20mm) |
Datasheet | Datasheet |
Category | Length 1.92' (584.20mm) |
Manufacturer HellermannTyton | Width 1.000" (25.40mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
Height 2.008" (51.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,17000 € | 12,17 € |
| 10 | 10,34100 € | 103,41 € |
| 25 | 9,69320 € | 242,33 € |
| 50 | 9,23040 € | 461,52 € |
| 100 | 8,78990 € | 878,99 € |
| 250 | 8,24000 € | 2.060,00 € |
| 500 | 7,84710 € | 3.923,55 € |
| 1.000 | 7,47303 € | 7.473,03 € |
| Unit Price without VAT: | 12,17000 € |
|---|---|
| Unit Price with VAT: | 14,48230 € |

