
181-12008 | |
|---|---|
DigiKey Part Number | 1436-181-12008-15-ND |
Manufacturer | |
Manufacturer Product Number | 181-12008 |
Description | SLOTTED WALL WIRING DUCT, 1" X 2 |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.25' (381.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.008" (51.00mm) | |
Length | 1.25' (381.00mm) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,37000 € | 8,37 € |
| 10 | 7,11600 € | 71,16 € |
| 25 | 6,67040 € | 166,76 € |
| 50 | 6,35200 € | 317,60 € |
| 100 | 6,04880 € | 604,88 € |
| 250 | 5,67028 € | 1.417,57 € |
| 500 | 5,39986 € | 2.699,93 € |
| 1.000 | 5,14239 € | 5.142,39 € |
| Unit Price without VAT: | 8,37000 € |
|---|---|
| Unit Price with VAT: | 9,96030 € |

