
181-12005 | |
|---|---|
DigiKey Part Number | 1436-181-12005-23-ND |
Manufacturer | |
Manufacturer Product Number | 181-12005 |
Description | SLOTTED WALL WIRING DUCT, 1" X 2 |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.92' (584.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.008" (51.00mm) | |
Length | 1.92' (584.20mm) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,96000 € | 11,96 € |
| 10 | 10,16600 € | 101,66 € |
| 25 | 9,52920 € | 238,23 € |
| 50 | 9,07440 € | 453,72 € |
| 100 | 8,64140 € | 864,14 € |
| 250 | 8,10068 € | 2.025,17 € |
| 500 | 7,71444 € | 3.857,22 € |
| 1.000 | 7,34674 € | 7.346,74 € |
| Unit Price without VAT: | 11,96000 € |
|---|---|
| Unit Price with VAT: | 14,23240 € |

