
181-12005 | |
|---|---|
DigiKey Part Number | 1436-181-12005-15-ND |
Manufacturer | |
Manufacturer Product Number | 181-12005 |
Description | SLOTTED WALL WIRING DUCT, 1" X 2 |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.25' (381.00mm) |
Datasheet | Datasheet |
Category | Length 1.25' (381.00mm) |
Manufacturer HellermannTyton | Width 1.000" (25.40mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 2.008" (51.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G1X2LG6 | Panduit Corp | 1.165 | 298-G1X2LG6-72-ND | 928,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,27000 € | 8,27 € |
| 10 | 7,02800 € | 70,28 € |
| 25 | 6,58760 € | 164,69 € |
| 50 | 6,27320 € | 313,66 € |
| 100 | 5,97360 € | 597,36 € |
| 250 | 5,59980 € | 1.399,95 € |
| 500 | 5,33274 € | 2.666,37 € |
| 1.000 | 5,07846 € | 5.078,46 € |
| Unit Price without VAT: | 8,27000 € |
|---|---|
| Unit Price with VAT: | 9,84130 € |


