
181-11506 | |
|---|---|
DigiKey Part Number | 181-11506-ND |
Manufacturer | |
Manufacturer Product Number | 181-11506 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 1.000" (25.40mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Obsolete | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
Height 1.506" (38.25mm) | Base Product Number |



