
181-11013 | |
|---|---|
DigiKey Part Number | 1436-181-11013-14-ND |
Manufacturer | |
Manufacturer Product Number | 181-11013 |
Description | SLOTTED WALL WIRING DUCT, 1" X 1 |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.17' (355.60mm) |
Datasheet | Datasheet |
Category | Length 1.17' (355.60mm) |
Manufacturer HellermannTyton | Width 1.000" (25.40mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 1.004" (25.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G1X1LG6 | Panduit Corp | 315 | 298-12061-ND | 120,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 € | 6,30 € |
| 10 | 5,35400 € | 53,54 € |
| 25 | 5,01840 € | 125,46 € |
| 50 | 4,77860 € | 238,93 € |
| 100 | 4,55050 € | 455,05 € |
| 250 | 4,26568 € | 1.066,42 € |
| 500 | 4,06222 € | 2.031,11 € |
| 1.000 | 3,86851 € | 3.868,51 € |
| Unit Price without VAT: | 6,30000 € |
|---|---|
| Unit Price with VAT: | 7,49700 € |


