
181-11013 | |
|---|---|
DigiKey Part Number | 1436-181-11013-24-ND |
Manufacturer | |
Manufacturer Product Number | 181-11013 |
Description | SLOTTED WALL WIRING DUCT, 1" X 1 |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 2.00' (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.004" (25.50mm) | |
Length | 2.00' (609.60mm) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,44000 € | 9,44 € |
| 10 | 8,02500 € | 80,25 € |
| 25 | 7,52240 € | 188,06 € |
| 50 | 7,16320 € | 358,16 € |
| 100 | 6,82120 € | 682,12 € |
| 250 | 6,39436 € | 1.598,59 € |
| 500 | 6,08940 € | 3.044,70 € |
| 1.000 | 5,79912 € | 5.799,12 € |
| Unit Price without VAT: | 9,44000 € |
|---|---|
| Unit Price with VAT: | 11,23360 € |

