
181-11013 | |
|---|---|
DigiKey Part Number | 1436-181-11013-12-ND |
Manufacturer | |
Manufacturer Product Number | 181-11013 |
Description | SLOTTED WALL WIRING DUCT, 1" X 1 |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.004" (25.50mm) | |
Length | 1.00' (304.80mm) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,45000 € | 5,45 € |
| 10 | 4,63200 € | 46,32 € |
| 25 | 4,34120 € | 108,53 € |
| 50 | 4,13400 € | 206,70 € |
| 100 | 3,93660 € | 393,66 € |
| 250 | 3,69020 € | 922,55 € |
| 500 | 3,51412 € | 1.757,06 € |
| 1.000 | 3,34654 € | 3.346,54 € |
| 2.500 | 3,13730 € | 7.843,25 € |
| Unit Price without VAT: | 5,45000 € |
|---|---|
| Unit Price with VAT: | 6,48550 € |

