Wire Duct White Solid (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181-05503

DigiKey Part Number
181-05503-ND
Manufacturer
Manufacturer Product Number
181-05503
Description
WIRE DUCT SOLID BASE SCREW 6'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wire Duct White Solid (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
6.00' (1.83m)
Manufacturer
HellermannTyton
Width
0.500" (12.70mm)
Series
Mounting Type
Screw
Packaging
Bulk
Features
Pre-Punched Mounting Holes, Self Extinguishing
Part Status
Active
Material
Poly-Vinyl Chloride (PVC)
Wire Duct Type
Solid (Raceway), Base
Color
White
Height
0.500" (12.70mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4019,40275 €776,11 €
Unit Price without VAT:19,40275 €
Unit Price with VAT:23,08927 €