
181-00668 | |
|---|---|
DigiKey Part Number | 181-00668-ND |
Manufacturer | |
Manufacturer Product Number | 181-00668 |
Description | WIRE DUCT SLOTTED ADH SCREW 6' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 4.000" (101.60mm) |
Series | Mounting Type Adhesive, Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Black |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 5.007" (127.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 81,32900 € | 813,29 € |
| Unit Price without VAT: | 81,32900 € |
|---|---|
| Unit Price with VAT: | 96,78151 € |

