
181-00639 | |
|---|---|
DigiKey Part Number | 1436-181-00639-ND |
Manufacturer | |
Manufacturer Product Number | 181-00639 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Adhesive 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 1.500" (38.10mm) |
Packaging Bulk | Mounting Type Adhesive |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
Height 4.070" (103.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 8,42567 € | 1.011,08 € |
| Unit Price without VAT: | 8,42567 € |
|---|---|
| Unit Price with VAT: | 10,02655 € |

