
181-00635 | |
|---|---|
DigiKey Part Number | 1436-181-00635-ND |
Manufacturer | |
Manufacturer Product Number | 181-00635 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Height 3.070" (77.98mm) |
Manufacturer HellermannTyton | Length 6.00' (1.83m) |
Series | Width 1.500" (38.10mm) |
Packaging Bulk | Mounting Type Adhesive, Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 7,79975 € | 935,97 € |
| Unit Price without VAT: | 7,79975 € |
|---|---|
| Unit Price with VAT: | 9,28170 € |

