
181-00621 | |
|---|---|
DigiKey Part Number | 1436-181-00621-ND |
Manufacturer | |
Manufacturer Product Number | 181-00621 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Height 1.060" (26.92mm) |
Manufacturer HellermannTyton | Length 6.00' (1.83m) |
Series | Width 1.000" (25.40mm) |
Packaging Bulk | Mounting Type Adhesive, Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.920 | 3,84441 € | 7.381,27 € |
| Unit Price without VAT: | 3,84441 € |
|---|---|
| Unit Price with VAT: | 4,57485 € |

