
181-00612 | |
|---|---|
DigiKey Part Number | 1436-181-00612-ND |
Manufacturer | |
Manufacturer Product Number | 181-00612 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 3.000" (76.20mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 1.060" (26.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.920 | 5,43559 € | 10.436,33 € |
| Unit Price without VAT: | 5,43559 € |
|---|---|
| Unit Price with VAT: | 6,46835 € |

