
181-00610 | |
|---|---|
DigiKey Part Number | 1436-2469-ND |
Manufacturer | |
Manufacturer Product Number | 181-00610 |
Description | WIRE DUCT SLOTTED SCREW 6' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 2.000" (50.80mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Black |
Height 4.008" (101.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2X4BL6 | Panduit Corp | 4 | 298-18272-ND | 73,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 50,75050 € | 1.015,01 € |
| Unit Price without VAT: | 50,75050 € |
|---|---|
| Unit Price with VAT: | 60,39310 € |


