
181-00605 | |
|---|---|
DigiKey Part Number | 181-00605-ND |
Manufacturer | |
Manufacturer Product Number | 181-00605 |
Description | WIRE DUCT SLOTTED SCREW 6' BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 1.500" (38.10mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Black |
Height 3.070" (77.98mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F1.5X3BL6 | Panduit Corp | 0 | 298-F1.5X3BL6-ND | 9,05617 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 6,07750 € | 364,65 € |
| Unit Price without VAT: | 6,07750 € |
|---|---|
| Unit Price with VAT: | 7,23223 € |


