
181-00598 | |
|---|---|
DigiKey Part Number | 181-00598-ND |
Manufacturer | |
Manufacturer Product Number | 181-00598 |
Description | WIRE DUCT SLOTTED SCREW 6' BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 1.000" (25.40mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Black |
Height 1.506" (38.25mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F1X1.5BL6 | Panduit Corp | 0 | F1X1.5BL6-ND | 40,99900 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 25,49250 € | 1.019,70 € |
| Unit Price without VAT: | 25,49250 € |
|---|---|
| Unit Price with VAT: | 30,33608 € |



