
181-00509 | |
|---|---|
DigiKey Part Number | 1436-181-00509-ND |
Manufacturer | |
Manufacturer Product Number | 181-00509 |
Description | SOLID WALL WIRING DUCT, 3" X 2", |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), Base Adhesive 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Height 2.070" (52.58mm) |
Manufacturer HellermannTyton | Length 6.00' (1.83m) |
Series | Width 3.000" (76.20mm) |
Packaging Bulk | Mounting Type Adhesive |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Solid (Raceway), Base | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 4,23758 € | 508,51 € |
| Unit Price without VAT: | 4,23758 € |
|---|---|
| Unit Price with VAT: | 5,04272 € |

