
181-00492 | |
|---|---|
DigiKey Part Number | 181-00492-ND |
Manufacturer | |
Manufacturer Product Number | 181-00492 |
Description | WIRE DUCT SOLID BASE ADH SCRW 6' |
Customer Reference | |
Detailed Description | Wire Duct Black Solid (Raceway), Base Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 1.000" (25.40mm) |
Series | Mounting Type Adhesive, Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Obsolete | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Solid (Raceway), Base | Color Black |
Height 1.004" (25.50mm) | Base Product Number |


