
181-00474 | |
|---|---|
DigiKey Part Number | 1436-181-00474-ND |
Manufacturer | |
Manufacturer Product Number | 181-00474 |
Description | SOLID WALL WIRING DUCT, 3" X 5", |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Height 5.060" (128.52mm) |
Manufacturer HellermannTyton | Length 6.00' (1.83m) |
Series | Width 3.000" (76.20mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Solid (Raceway), Base | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.920 | 9,10518 € | 17.481,95 € |
| Unit Price without VAT: | 9,10518 € |
|---|---|
| Unit Price with VAT: | 10,83516 € |

