
181-00471 | |
|---|---|
DigiKey Part Number | 1436-181-00471-ND |
Manufacturer | |
Manufacturer Product Number | 181-00471 |
Description | SOLID WALL WIRING DUCT, 3" X 2", |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Solid (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 2.070" (52.58mm) | |
Length | 6.00' (1.83m) | |
Width | 3.000" (76.20mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 5,68067 € | 681,68 € |
| Unit Price without VAT: | 5,68067 € |
|---|---|
| Unit Price with VAT: | 6,76000 € |

