
181-00316 | |
|---|---|
DigiKey Part Number | 1436-181-00316-ND |
Manufacturer | |
Manufacturer Product Number | 181-00316 |
Description | WIRE DUCT SLOTTED ADH 6' BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Base Adhesive 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 2.000" (50.80mm) |
Series | Mounting Type Adhesive |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Black |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 5.070" (128.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 9,97517 € | 1.197,02 € |
| Unit Price without VAT: | 9,97517 € |
|---|---|
| Unit Price with VAT: | 11,87045 € |

