
181-00249 | |
|---|---|
DigiKey Part Number | 181-00249-ND |
Manufacturer | |
Manufacturer Product Number | 181-00249 |
Description | WIRE DUCT SOLID BASE SCREW 6' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Solid (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 2.000" (50.80mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Solid (Raceway), Base | Color White |
Height 5.007" (127.18mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 71,33900 € | 1.426,78 € |
| Unit Price without VAT: | 71,33900 € |
|---|---|
| Unit Price with VAT: | 84,89341 € |



