
181-00239 | |
|---|---|
DigiKey Part Number | 181-00239-ND |
Manufacturer | |
Manufacturer Product Number | 181-00239 |
Description | WIRE DUCT SLOTTED ADH SCREW 6' |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 5.007" (127.18mm) | |
Length | 6.00' (1.83m) | |
Width | 2.000" (50.80mm) | |
Mounting Type | Adhesive, Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |




