
181-00189 | |
|---|---|
DigiKey Part Number | 181-00189-ND |
Manufacturer | |
Manufacturer Product Number | 181-00189 |
Description | WIRE DUCT SOLID BASE SCREW 6' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Solid (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 1.000" (25.40mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Solid (Raceway), Base | Color White |
Height 3.009" (76.43mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 29,40800 € | 588,16 € |
| Unit Price without VAT: | 29,40800 € |
|---|---|
| Unit Price with VAT: | 34,99552 € |



